PDP SEO Portlet

MIC5209-3.3YM

LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5209-3.3YM
Secondary Manufacturer Part#: MIC5209-3.3YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5209-3.3YM is a 500mA 3.3V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices

  • Meets Intel® Slot-1 and slot-2 requirements
  • Extremely tight load and line regulation
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed battery protection
  • No-load stability
  • 1% Output a

Technical Attributes

Find Similar Parts

Description Value
1 %
350mV @ 500mA
16 V
2.5 V
2.5 to 16 V
Gold over Nickel Palladium
0.1 %/V
0.7 %
260 °C
0.5@500mA V
20 mA
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
8SOIC
8
Positive
4.93 x 3.94 x 1.48 mm
3.3V 500mA LDO Voltage Regulators
Extended Industrial
SOIC
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:475  Mult:95  
USD $:
475+
$0.85714
950+
$0.81081
1900+
$0.78947
3800+
$0.76923
7600+
$0.75