PDP SEO Portlet

MIC5209-2.5YS

LDO Regulator Pos 2.5V 0.5A 3-Pin SOT-223

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5209-2.5YS
Secondary Manufacturer Part#: MIC5209-2.5YS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5209-2.5YS is a 2.5V fixed output efficient Linear Regulator with very low-dropout (LDO) voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. The device features low ground current to

  • Meets Intel® slot 1 and slot 2 requirements
  • Extremely tight load and line regulation
  • Low temperature coefficient
  • No-load stability
  • 1% Output accuracy

Technical Attributes

Find Similar Parts

Description Value
1 %
350mV @ 500mA
16 V
2.5 V
2.5 to 16 V
50 °C/W
8 °C/W
Gold over Nickel Palladium
0.05 %/V
0.5 %
260 °C
0.5@500mA V
20 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
2.5 V
3SOT-223
3
Positive
6.5 x 3.5 x 1.6 mm
2.5V 500mA LDO Voltage Regulators
Extended Industrial
SOT-223
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:468  Mult:78  
USD $:
468+
$0.85714
936+
$0.81081
1872+
$0.78947
3744+
$0.76923
7488+
$0.75