PDP SEO Portlet

MIC5208-3.8YMM

LDO Regulator Pos 3.8V 0.05A 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5208-3.8YMM
Secondary Manufacturer Part#: MIC5208-3.8YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
250mV @ 50mA
16 V
2.5 V
2.5 to 16 V
Gold over Nickel Palladium
0.3 %
0.3 %
260 °C
0.5@50mA V
0.01 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 125 °C
125 °C
-40 °C
0.05 A
50mA
Fixed
3.8 V
8MSOP
8
Positive Output
3.05 x 3.1 x 0.9 mm
Extended Industrial
MSOP
0.25@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.24286
400+
$2.12162
800+
$2.06579
1600+
$2.01282
3200+
$1.9625