PDP SEO Portlet

MIC5207YM5-TR

LDO Regulator Pos 2.5V to 15V 0.18A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5207YM5-TR
Secondary Manufacturer Part#: MIC5207YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5207 is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (720µA at 100mA output). The MIC5207 offers better than 3% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5207 includes a CMOS or TTL compatible enable/shutdown control input. When in shutdown, power consumption drops nearly to zero. Key MIC5207 features include a reference bypass pin to improve its already low-noise performance, reversedbattery protection, current limiting, and over temperature shutdown. The MIC5207 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.

Output voltage range: 1.8V - 15V Ultra-low-noise output High output voltage accuracy Guaranteed 180mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Reversed-battery protection “Zero” off-mode current Logic-controlled electronic enable

Technical Attributes

Find Similar Parts

Description Value
3 %
165mV @ 180mA
16 V
2.5 V
2.5 to 16 V
235 °C/W
130 °C/W
Gold over Nickel Palladium
0.05 %/V
0.5 %
260 °C
0.3@150mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.18 A
Adjustable
2.5 to 15 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
Adj 180mA LDO Voltage Regulators
1.242 V
Extended Industrial
SOT-23
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42478
6000+
$0.4212
12000+
$0.41758
24000+
$0.41394
48000+
$0.4104