PDP SEO Portlet

MIC5205YM5-TR

LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5205YM5-TR
Secondary Manufacturer Part#: MIC5205YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5205YM5 TR is a 150mA low-Noise LDO Regulator with ultra-low noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA) and very low ground current (600µA at 100mA output). The regulator offers better than 1% initial accuracy. Designed especially for handheld, battery-powered devices, the regulator with a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. It features a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting and Over-temperature shutdown.

  • Ultra-low noise output, high output voltage accuracy, low quiescent current
  • Guaranteed 150mA output, low dropout voltage, extremely tight load and line regulation
  • Very low temperature coefficient, current and thermal limiting, reverse-battery protection
  • Zero off-mode current, logic-controlled electronic enable
  • Output voltage accuracy is 1% max at (VIN = VOUT +1V; IL = 100µA; CL = 1µF; VEN = 2V; TJ = +25°C)
  • Quiescent current is 1µA max at (VEN = 0.4V (shutdown), VIN = VOUT +1V; IL = 100µA)
  • Dropout voltage is 10mV typ at (IL = 100µA, VIN = VOUT +1V; IL = 100µA; CL = 1µF; VEN = 2V)
  • Load regulation is 0.02% typical at (IL = 0.1mA to 150mA, TJ = +25°C)
  • Output voltage temperature coefficient is 40ppm/°C typ at (VIN = VOUT +1V; IL = 100µA)
  • Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
2.5 V
2.5 to 16 V
220 °C/W
0.012 %/V
0.2 %
0.275@150mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
5SOT-23
T/R
Positive
Adj 150mA LDO Voltage Regulators
Extended Industrial
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24779
6000+
$0.2457
12000+
$0.24359
24000+
$0.24146
48000+
$0.2394