PDP SEO Portlet

MIC5205-5.0YM5-TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 5Vout, 150mAout, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5205-5.0YM5-TR
Secondary Manufacturer Part#: MIC5205-5.0YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5205-5.0YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. During shut down, power consumption drops nearly to zero. Regulator ground current increases slightly during dropout and further increases battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.

  • Fixed output voltage of 5V
  • 150mA output current
  • Dropout voltage of 165mV at 150mA output current
  • Input voltage range from 2.5V to 16V
  • High output voltage accuracy and low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Zero off mode current
  • Logic controlled electronic enable
  • Junction temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
2.5 V
2.5 to 16 V
220 °C/W
130 °C/W
Gold over Nickel Palladium
0.012 %/V
0.2 %
260 °C
0.275@150mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
5 V
5SOT-23
5
Positive
3.02 x 1.75 x 1.3 mm
5V 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.35633
2+
$0.35451
4+
$0.35269
8+
$0.35087
16+
$0.3312