PDP SEO Portlet

MIC5205-3.3YM5-TR

LDO Voltage Regulator, Fixed, 2.5 V to 16 V, 1 Output, 165mV @ 150mA, 3.3 V, 150 mA, 5 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5205-3.3YM5-TR
Secondary Manufacturer Part#: 52AH1168
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5205-3.3YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout further prolonging battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.

  • Ultra-low noise output, high output voltage accuracy, low quiescent current
  • Low dropout voltage, extremely tight load and line regulation, 3.3V voltage
  • Very low temperature coefficient, current and thermal limiting, reverse-battery protection
  • Zero off-mode current, logic-controlled electronic enable
  • Output voltage accuracy is 1% max at (VIN = VOUT +1V; IL = 100µA; CL = 1µF; VEN = 2V; TJ = +25°C)
  • Output voltage temperature coefficient is 40ppm/°C typical at (TJ = +25°C)
  • Load regulation is 0.02% typical at (IL = 0.1mA to 150mA, TJ = +25°C)
  • Dropout voltage is 10mV typical at (IL = 100µA, VIN = VOUT +1V; IL = 100µA; CL = 1.0µF)
  • Quiescent current is 1µA max at (VEN = 0.4V (shutdown), VIN = VOUT +1V; IL = 100µA; CL = 1.0µF)
  • Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package

Technical Attributes

Find Similar Parts

Description Value
1 %
2.5 to 16 V
220 °C/W
130 °C/W
Gold over Nickel Palladium
0.012 %/V
0.2 %
260 °C
275@150mA mV
1.9 uA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
150 mA
Fixed
3.3 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
Extended Industrial
SOT-23
165@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 374 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.751
4+
$0.447
8+
$0
25+
$0