PDP SEO Portlet

MIC5205-2.5YM5-TR

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5205-2.5YM5-TR
Secondary Manufacturer Part#: MIC5205-2.5YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5205 is an efficient linear voltage regulator with ultra low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (600A at 100mA output). The MIC5205 offers better than 1% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5205 includes a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key MIC5205 features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and overtemperature shutdown. The MIC5205 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.

Ultra-low-noise output High output voltage accuracy Guaranteed 150mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Reverse-battery protection “Zero” off-mode current Logic-controlled electronic enable

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
2.5 V
2.5 to 16 V
220 °C/W
130 °C/W
Gold over Nickel Palladium
0.012 %/V
0.2 %
260 °C
0.275@150mA V
1.9 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
2.5 V
5SOT-223
5
Positive
3.02 x 1.75 x 1.3 mm
2.5V 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15339
6000+
$0.1521
12000+
$0.1508
24000+
$0.14948
48000+
$0.1482