MIC5203-3.0YM5-TR
LDO Regulator Pos 3V 0.08A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5203-3.0YM5-TR
- RoHS 10 Compliant
- Tariff Charges
Tiny 4- and 5-lead surface-mount packages Wide selection of output voltages Guaranteed 80mA output Low quiescent current Low dropout voltage Low temperature coefficient Current and thermal limiting Reversed input polarity protection Zero off-mode current Logic-controlled shutdown Stability with low-ESR ceramic capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 2.5 V | ||
| 16 V | ||
| -40 °C | ||
| 80 mA | ||
| null | ||
| 3 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |