PDP SEO Portlet

MIC5201-5.0YM

LDO Regulator Pos 5V 0.2A 8-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5201-5.0YM
Secondary Manufacturer Part#: MIC5201-5.0YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5201 is an efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible on-off switching input. Designed especially for handheld battery-powered devices, the MIC5201 can be switched by a CMOS- or TTL-compatible enable signal. This enable control may be connected directly to VIN if unneeded. When disabled, power consumption drops nearly to zero. The ground current of the MIC5201 increases only slightly in dropout, further prolonging battery life. Key MIC5201 features include current limiting, over-temperature shutdown, and protection against reversed battery. The MIC5201 is available in several fixed voltages and accuracy configurations. It features the same pinout as the LT1121 with better performance.

High output voltage accuracy Variety of output voltages Guaranteed 200mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Reversed battery protection Load-dump protection (fixed voltage versions) Zero off-mode current state Logic-controlled electronic enable Available in SO-8 and SOT-223 packages

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2.5 V
2.5 to 26 V
0.2 %
0.16 %
0.4@200mA V
0 mA
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
85 °C
-40 °C
0.2 A
Fixed
5 V
8SOIC
Positive
5V 150mA LDO Voltage Regulators
Extended Industrial
0.27@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:570  Mult:95  
USD $:
570+
$0.58997
1140+
$0.585
2280+
$0.57998
4560+
$0.57491
9120+
$0.57