MIC5200-5.0YS
Fixed LDO Voltage Regulator, 2.5 V to 26 V, 230 mV Dropout, 5 V/100 mA out, SOT-223-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26 V | ||
| 2.5 V | ||
| 2.5 to 26 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| Fixed | ||
| 5 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 5V 100mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 230@100mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |