PDP SEO Portlet

MIC5200-5.0YS-TR

Fixed LDO Voltage Regulator, 2.5V to 26V, 230mV Drop, 5V/100mA Out, SOT-223-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5200-5.0YS-TR
Secondary Manufacturer Part#: MIC5200-5.0YS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5200 is an efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA), and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic compatible ON/OFF switching input. Designed especially for hand-held battery powered devices, the MIC5200 is switched by a CMOS or TTL compatible logic signal. The ENABLE control may be tied directly to VIN if unneeded. When disabled, power consumption drops nearly to zero. The ground current of the MIC5200 increases only slightly in dropout, further prolonging battery life. Key MIC5200 features include protection against reversed battery, current limiting, and over-temperature shutdown. The MIC5200 is available in several fixed voltages and accuracy configurations.

High output voltage accuracy Variety of output voltages Guaranteed 100mA output Low quiescent current Low dropout voltage Extremely tight load and line regulation Very low temperature coefficient Current and thermal limiting Zero OFF mode current Logic-controlled electronic shutdown Available in 8-lead SOIC, MM8™ 8-lead MSOP, and SOT-223 packages

Technical Attributes

Find Similar Parts

Description Value
1 %
26 V
2.5 V
2.5 to 26 V
15 °C/W
Matte Tin
0.1 %
0.16 %
260 °C
0.35@100mA V
1.5 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3SOT-223
3
Positive
6.7 x 3.71 x 1.6 mm
5V 100mA LDO Voltage Regulators
Extended Industrial
SOT-223
0.23@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.73304
5000+
$0.7293
10000+
$0.72556
20000+
$0.72182
40000+
$0.71808