MIC5200-3.3YS
LDO Regulator Pos 3.3V 0.1A 3-Pin SOT-223 Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5200-3.3YS
Secondary Manufacturer Part#: MIC5200-3.3YS
- RoHS 10 Compliant
- Tariff Charges
The MIC5200-3.3YS is a 3.3V fixed output efficient Linear Regulator with very low-dropout (LDO) voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a l
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Zero off-mode current
- Logic-controlled electronic shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 26 V | ||
| 2.5 V | ||
| 2.5 to 26 V | ||
| 15 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.1 % | ||
| 0.16 % | ||
| 260 °C | ||
| 0.35@100mA V | ||
| 0.01 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 6.7 x 3.71 x 1.7 mm | ||
| 3.3V 100mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 0.23@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |