MIC5164YMM
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DDR Termination Regulators
Avnet Manufacturer Part #: MIC5164YMM
Secondary Manufacturer Part#: MIC5164YMM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| DDR3|GDDR3|GDDR4|GDDR5 | ||
| 3 V | ||
| Surface Mount | ||
| 10 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10 | ||
| 3 A | ||
| 3 A | ||
| MSOP | ||
| 6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |