PDP SEO Portlet

MIC5162YMM

DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5162YMM
Secondary Manufacturer Part#: MIC5162YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
DDR|DDR2|DDR3|GDDR3|GDDR4|GDDR5
3 V
Surface Mount
10
-40 to 125 °C
125 °C
-40 °C
10
3 A
3 A
MSOP
6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.52212
400+
$1.5093
800+
$1.49635
1600+
$1.48327
3200+
$1.47059