MIC5156YM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 3 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Switch | ||
| Adjustable | ||
| 1.3 to 36 V | ||
| 8SOIC | ||
| 8 | ||
| 4.93 x 3.94 x 1.62 mm | ||
| Industrial | ||
| SOIC | ||
| Regulator Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |