PDP SEO Portlet

MIC5021YN

HIGH SPEED HIGH SIDE MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5021YN
Secondary Manufacturer Part#: MIC5021YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5021YN is a high-side MOSFET Driver designed to operate at frequencies up to 100kHz and is an ideal choice for high speed applications using IGBTs. The MIC5021 can also operate as a circuit breaker with or without automatic retry. A rising or falling edge on the input results in a current source pulse or sink pulse on the gate output. This output current pulse can turn on a 2000pF MOSFET in approximately 550ns. The MIC5021 then supplies a limited current, if necessary to maintain the output state. An overcurrent comparator with a trip voltage of 50mV makes the MIC5021 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD.

  • TTL compatible input with internal pull-down resistor
  • Overcurrent limit
  • Gate to source protection
  • Internal charge pump
  • Compatible with current-sensing MOSFETs
  • Current source drive reduces EMI
  • 100kHz Operation guaranteed over full temperature and operating voltage range

Technical Attributes

Find Similar Parts

Description Value
500 ns
1
8
85 °C
-40 °C
800 ns
MOSFET
5.6 mA
5.6 mA
36 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$1.9705
300+
$1.9539
600+
$1.93713
1200+
$1.9202
2400+
$1.90378