MIC5015YM
MOSFET and Power Driver 800uA Single Hi/Lo Side Inverting 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC5015YM
Secondary Manufacturer Part#: MIC5015YM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| High and Low Side | ||
| 90 us | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6 us | ||
| 8SOIC | ||
| 800 uA | ||
| 8 | ||
| MOSFET | ||
| Industrial | ||
| 800 mA | ||
| 800 mA | ||
| SOIC | ||
| 30 V | ||
| 2.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |