PDP SEO Portlet

MIC5014YM

MOSFET DRVR 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5014YM
Secondary Manufacturer Part#: MIC5014YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5014YM is a MOSFET Driver designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014 can sustain an on-state output indefinitely. It operates from a 2.75 to 30V supply. In high-side c

  • Non-inverting configuration
  • TTL compatible control input
  • Internal charge pump
  • Withstands 60V transient (load dump)
  • Internal 15V gate protection
  • Minimum external parts
  • 1µA Control input pull-OFF
  • <

Technical Attributes

Find Similar Parts

Description Value
H
Non-Inverting
High and Low Side
90 us
TTL
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 3 - 168 hours
1
8
1
1
10 mA
-40 to 85 °C
85 °C
-40 °C
6 us
8SOIC
8
MOSFET
0
Industrial
800 mA
800 mA
SOIC
30 V
2.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$1.17994
190+
$1.17
380+
$1.15996
760+
$1.14982
1520+
$1.13999