PDP SEO Portlet

MIC49500WR

LDO Regulator Pos 0.7V to 6V 5A 7-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC49500WR
Secondary Manufacturer Part#: MIC49500WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
SPAK
6 V
1.4 V
1.4 to 6 V
2 °C/W
Matte Tin
0.1 %/V
1 %
260 °C
0.5@5A V
90 mA
Surface Mount
MSL 3 - 168 hours
1
7
1
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
0.7 to 6 V
7SPAK
7
Positive
9.52 x 8.13 x 2.03 mm
Adj 5A LDO Voltage Regulators
0.707 V
Extended Industrial
S-PAK
0.29@5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$9.34286
96+
$8.83784
192+
$8.60526
384+
$8.38462
768+
$8.175