MIC49300WR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC49300WR
Secondary Manufacturer Part#: MIC49300WR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| SPAK | ||
| 6.5 V | ||
| 1.4 V | ||
| 1.4 to 6.5 V | ||
| 2 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 0.5 % | ||
| 0.4@3A V | ||
| 50 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.9 to 5 V | ||
| 5SPAK | ||
| 5 | ||
| Positive | ||
| 9.52 x 8.13 x 2.03 mm | ||
| Adj 3A LDO Voltage Regulators | ||
| 0.909 V | ||
| Extended Industrial | ||
| S-PAK | ||
| 0.28@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |