PDP SEO Portlet

MIC49300-1.5WR-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC49300-1.5WR-TR
Secondary Manufacturer Part#: MIC49300-1.5WR-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
280mV @ 3A
SPAK
6.5 V
1.4 V
1.4 to 6.5 V
2 °C/W
Matte Tin
0.1 %/V
0.5 %
0.4@3A V
50 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
3A
Fixed
1.5 V
5SPAK
5
Positive Output
9.52 x 8.13 x 2.03 mm
0.909 V
Extended Industrial
S-PAK
0.28@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$5.4
1500+
$5.10811
3000+
$4.97368
6000+
$4.84615
12000+
$4.725