PDP SEO Portlet

MIC49150YMM

LDO Voltage Regulator, Adjustable, 1.4V to 6.5V input, 280 mV drop., 900 mV to 5V/1.5A out, SOP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC49150YMM
Secondary Manufacturer Part#: MIC49150YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC49150YMM is a high-bandwidth low-dropout Voltage Regulator ideal for powering core voltages of low-power microprocessors. The MIC49150 implements a dual supply configuration allowing for very low output impedance and very fast transient response. The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 to 6.5V and the bias supply requires between 3 and 6.5V for proper operation. The MIC49150 offers fixed output voltages from 0.9 to 1.8V and adjustable output voltages down to 0.9V. The MIC49150 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors.

  • Ultra fast transient response
  • Excellent line and load regulation
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection
  • Maximum dropout voltage (VIN - VOUT) of 500mV over temperature
  • ±1% Initial tolerance
  • Stable with 1µF ceramic capacitor

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
1.4 V
1.4 to 6.5 V
80 °C/W
Gold over Nickel Palladium
0.1 %
1.5 %
0.4@1.5A V
15 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
0.9 to 5 V
8MSOP
8
Positive
3 x 3 x 0.92 mm
Adj 1.5A LDO Voltage Regulators
0.909 V
Extended Industrial
MSOP
0.28@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.95946
200+
$2.90066
400+
$2.85901
800+
$2.81853
1600+
$2.7375