MIC49150YMM-TR
LDO Regulator Pos 0.9 to 5V 1.5A 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC49150YMM-TR
Secondary Manufacturer Part#: MIC49150YMM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.5 V | ||
| 1.4 V | ||
| 1.4 to 6.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 0.9 to 5 V | ||
| 8MSOP | ||
| 8 | ||
| Positive | ||
| Adj 1.5A LDO Voltage Regulators | ||
| Extended Industrial | ||
| MSOP | ||
| 280@1.5A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |