PDP SEO Portlet

MIC49150WR

LDO Voltage Regulator, Adjustable, 1.4V to 6.5V input, 280 mV drop., 900 mV to 5V/1.5A out, S-PAK-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC49150WR
Secondary Manufacturer Part#: MIC49150WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC49150WR is a high-bandwidth low-dropout Voltage Regulator ideal for powering core voltages of low-power microprocessors. The MIC49150 implements a dual supply configuration allowing for very low output impedance and very fast transient response. The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 to 6.5V and the bias supply requires between 3 and 6.5V for proper operation. The MIC49150 offers fixed output voltages from 0.9 to 1.8V and adjustable output voltages down to 0.9V. The MIC49150 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors.

  • Ultra fast transient response
  • Excellent line and load regulation
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection
  • Maximum dropout voltage (VIN - VOUT) of 500mV over temperature
  • ±1% Initial tolerance
  • Stable with 1µF ceramic capacitor

Technical Attributes

Find Similar Parts

Description Value
SPAK
6.5 V
1.4 V
1.4 to 6.5 V
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
0.9 to 5 V
5S-PAK
5
Positive
Adj 1.5A LDO Voltage Regulators
Extended Industrial
S-PAK
280@1.5A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  33.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$3.55405
96+
$3.48344
192+
$3.43342
384+
$3.38481
768+
$3.2875