PDP SEO Portlet

MIC4744YML-TR

Conv DC-DC Dual Step Down 2.9V to 5.5V 16-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4744YML-TR
Secondary Manufacturer Part#: MIC4744YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4744 is a high efficiency dual PWM buck (step-down) regulator that provides dual 2A current output. The MIC4744 operates at 4MHz. A proprietary internal compensation technique allows a closed loop bandwidth of over 200kHz. The low on-resistance internal P-Channel MOSFET of the MIC4744 allows efficiencies over 90%, reduces external components count and eliminates the need for an expensive current sense resistor. The MIC4744 operates from 2.9V to 5.5V input and the output can be adjusted down to 0.6V. The device can operate with a maximum duty cycle of 100% for use in lowdropout conditions. The MIC4744 is available in the exposed pad 16-pin 3mm x 3mm MLF® and ETSSOP-16 packages with junction operating temperature ranging from -40°C to +125°C.

2.9 to 5.5V supply voltage 4MHz PWM mode 2A Dual output Greater than 90% efficiency 100% maximum duty cycle Output voltage adjustable down to 0.6V Ultra-fast transient response Ultra-small external components Stable with a 0.47µH inductor and a 10µF output capacitor Fully integrated 2A MOSFET switches Micro-power shutdown Thermal shutdown and current limit protection Available in 3mm x 3mm 16-pin MLF® and 16-pin TSSOP packages -40°C to +125°C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
90 %
VQFN
5.5 V
2.9 V
Gold over Nickel Palladium
0.2 %
260 °C
5.5 V
2.9 V
Surface Mount
MSL 2 - 1 year
2
16
2
2.9000, 5.5000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.6 V
16MLF
16
3 x 3 x 0.8 mm
Extended Industrial
MLF
3000 to 4400 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.42857
10000+
$1.35135
20000+
$1.31579
40000+
$1.28205
80000+
$1.25