MIC4742YTSE
Conv DC-DC Single Step Down 2.9V 5.5V 16-Pin TSSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC4742YTSE
Secondary Manufacturer Part#: MIC4742YTSE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 5.5 V | ||
| 2.9 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 3, 6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Fixed | ||
| 600mV | ||
| 16TSSOP | ||
| 16 | ||
| Extended Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |