PDP SEO Portlet

MIC47100YMME

LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC47100YMME
Secondary Manufacturer Part#: MIC47100YMME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC47100YMME TR is a high speed Low VIN LDO capable of delivering up to 1A and designed to take advantage of point of load applications that use multiple supply rails to generate a low voltage, high current power supply. The MIC47100 is stable with only a 1µF ceramic output capacitor and making it an optimal solution for board-constrained applications. The MIC47100 has an NMOS output stage offering very low output impedance. The NMOS output stage offers a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47100 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any portable device.

  • High bandwidth - Very fast transient response
  • Logic level enable input
  • UVLO on both supply voltages for easy turn-ON
  • Stable with a 1µF ceramic output capacitor
  • ±1.5% Initial output voltage accuracy
  • ±2% Overtemperature output voltage accuracy

Technical Attributes

Find Similar Parts

Description Value
1.5 %
MSOP
3.6 V
1 V
1 to 3.6 V
64 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
0.25@1A V
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 2 V
8MSOP EP
8
Positive
3 x 3 x 0.86 mm
Adj 1A LDO Voltage Regulators
0.71 V
Extended Industrial
MSOP EP
0.08@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.42857
400+
$2.2973
600+
$2.23684
1000+
$2.17949
2000+
$2.125