PDP SEO Portlet

MIC47100YMME-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC47100YMME-TR
Secondary Manufacturer Part#: MIC47100YMME-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
MSOP
3.6 V
1 V
1 to 3.6 V
64 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
0.25@1A V
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 2 V
8MSOP EP
8
Positive
3 x 3 x 0.86 mm
Adj 1A LDO Voltage Regulators
0.71 V
Extended Industrial
MSOP EP
0.08@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.42857
5000+
$2.2973
10000+
$2.23684
20000+
$2.17949
40000+
$2.125