PDP SEO Portlet

MIC47100-10YMME-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC47100-10YMME-TR
Secondary Manufacturer Part#: MIC47100-10YMME-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
3.6 V
1 V
1 to 3.6 V
64 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
0.25@1A V
0.006 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
1 V
8MSOP
8
Positive Output
3 x 3 x 0.86 mm
Extended Industrial
MSOP
0.08@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.25714
5000+
$1.18919
10000+
$1.1579
20000+
$1.1282
40000+
$1.1