PDP SEO Portlet

MIC47050-1.2YML-TR

LDO Regulator Pos 1.2V 0.5A 6-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC47050-1.2YML-TR
Secondary Manufacturer Part#: MIC47050-1.2YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC47050 is a high-speed, ultra-low dropout, dualsupply NMOS ULDO™ designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47050 can source 500mA of output current while only requiring a 1µF ceramic output capacitor for stability. A 1.5% output voltage accuracy, low dropout voltage (44mV @ 500mA), and low ground current makes this device ideally suited for mobile and point-of-load applications. The MIC47050 has an NMOS output stage offering very low output impedance. The NMOS output stage makes for a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47050 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any processor. The MIC47050 is available in fixed and adjustable output voltages in the tiny 2mm x 2mm MLF® and Thin MLF® packages with an operating junction temperature range of -40°C to +125°C.

Voltage range Input Voltage: 1.0V to 3.6V Bias Voltage: 2.3V to 5.5V 0.4V to 2.0V output voltage range Low dropout voltage of 44mV at 500mA ±1.5% initial output voltage accuracy High bandwidth - very fast transient response Stable with a 1µF ceramic output capacitor Logic level enable input UVLO on both supply voltages Available in thermally-enhanced 2mm x 2mm MLF® and Thin MLF® packages Junction temperature range of -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
1.5 %
44mV @ 500mA
VDFN
3.6 V
1 V
1 to 3.6 V
90 °C/W
45 °C/W
Gold over Nickel Palladium
0.05 %/V
0.5 %
260 °C
0.12@500mA V
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
1.2 V
6MLF
6
Positive
2 x 2 x 0.8 mm
1.2V 500mA LDO Voltage Regulators
0.406 V
Extended Industrial
MLF
0.044@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.90856
10000+
$0.9009
20000+
$0.89317
40000+
$0.88536
80000+
$0.87779