PDP SEO Portlet

MIC4684YM

Conv DC-DC Single Step Down 4V to 30V 8-Pin SOP TUBE

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4684YM
Secondary Manufacturer Part#: MIC4684YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4684YM is a high-efficiency SuperSwitcher™ Buck Regulator for use with battery charger. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4684 achieves 2A of continuous current at 60°C ambient

  • All surface mount solution
  • Internally compensated with fast transient response
  • Over 85% efficiency

Technical Attributes

Find Similar Parts

Description Value
85 %
30 V
4 V
30 V
4 V
Surface Mount
1
8
1
1.8000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
1.235 V
28.2 V
8SOP
8
4.93 x 3.94 x 1.48 mm
Extended Industrial
SOP
180 to 225 kHz
200 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:190  Mult:95  
USD $:
190+
$2.15714
380+
$2.04054
570+
$1.98684
950+
$1.9359
1900+
$1.8875