PDP SEO Portlet

MIC4680YM-TR

Conv DC to DC Single Step Down 4V to 34V 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4680YM-TR
Secondary Manufacturer Part#: MIC4680YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SuperSwitcher™ an easy to use adjustable output voltage step-down (buck) switch-mode voltage regulator.

  • Internally compensated with fast transient response
  • Wide operating input voltage range: 4V to 34V
  • Less than 2µA typical shutdown-mode current
  • Up to 90% efficiency
  • Thermal shutdown
  • Overcurrent protection

Technical Attributes

Find Similar Parts

Description Value
90 %
34 V
4 V
34 V
4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1.3 A
Adjustable
1.25V
8SOIC
8
Extended Industrial
SOIC
200 kHz
200 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.71429
5000+
$2.56757
10000+
$2.5
20000+
$2.4359
40000+
$2.375