MIC4680-3.3YM-TR
Standard Regulator Pos 3.3V 1.3A 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC4680-3.3YM-TR
Secondary Manufacturer Part#: MIC4680-3.3YM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 34 V | ||
| 4 V | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 34 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 1.25V | ||
| 8SOIC | ||
| 8 | ||
| 4.93 x 4.93 x 1.48 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 200 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |