PDP SEO Portlet

MIC4576WT

Conv DC-DC Single Step Down 4V 36V 5-Pin TO-220

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4576WT
Secondary Manufacturer Part#: MIC4576WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4576WT is an easy-to-use fixed and adjustable BiCMOS step-down (buck) switch-mode Voltage Regulator for use with battery charger. The 200kHz MIC4576 duplicates the pinout and function of the 52kHz LM2576. The higher switching frequency may allow up

  • Voltage over specified line and load conditions
  • Requires minimum external components
  • Standard inductors are 25% of typical LM2576 values
  • Thermal shutdown
  • Overcurrent protection
  • 100% electrical thermal limit

Technical Attributes

Find Similar Parts

Description Value
77 %
36 V
4 V
36 V
4 V
Through Hole
MSL 1 - Unlimited
1
5
1
4.0000, 36.0000 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
1.23 to 33 V
5TO-220
Industrial
180 to 220 kHz
200 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$1.9115
400+
$1.8954
800+
$1.87913
1600+
$1.86271
3200+
$1.84678