PDP SEO Portlet

MIC45212-2YMP-TR

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 22.1V, 14 A, 600 kHz, 64 Pins, B2QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC45212-2YMP-TR
Secondary Manufacturer Part#: MIC45212-2YMP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC45212 is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package; si

No compensation required Up to 14A output current >93% peak efficiency Output voltage: 0.8V to 5.5V with ±1% accuracy Adjustable switching frequency from 200kHz to 600kHz Enable input and open-drain power good output Supports safe startup into pre-biased

Technical Attributes

Find Similar Parts

Description Value
93 %
QFN
Matte Tin
3.6 %
260 °C
26 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
4.0000, 34.0000 V
-40 to 125 °C
14 A
14A A
Adjustable
0.8 to 5.5 V
64QFN
64
12 x 12 x 4 mm
Extended Industrial
QFN
200 to 600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.77143
1000+
$8.2973
2000+
$8.07895
4000+
$7.8718
8000+
$7.675