MIC45208-1YMP-TR
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC45208-1YMP-TR
Secondary Manufacturer Part#: MIC45208-1YMP-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 4.5, 26 V | ||
| -40 to 125 °C | ||
| 10 A | ||
| 10A A | ||
| 52QFN | ||
| 52 | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |