MIC45116-2YMP-TR
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 17V, 6 A, 600 kHz, 52 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC45116-2YMP-TR
Secondary Manufacturer Part#: MIC45116-2YMP-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| 4.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 4.1, 15 V | ||
| -40 to 125 °C | ||
| 6 A | ||
| 6A A | ||
| 52H3QFN | ||
| 52 | ||
| Extended Industrial | ||
| H3QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |