PDP SEO Portlet

MIC4469YWM

DRIVER, 4-in-1 Low-Side MOSFET Driver, 1.2A-Peak, Bipolar/CMOS/DMOS, 16-Pin Wide SOP, Pb Free

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4469YWM
Secondary Manufacturer Part#: MIC4469YWM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4469YWM is a 4-output CMOS Buffer/Driver with an expansion from the earlier single and dual-output driver, to which it is functionally closely related. The driver has been equipped with a 2-input logic gate for added flexibility. Although primarily

  • Built using reliable, low power CMOS processes
  • 25ns Symmetrical rise and fall times
  • 75ns Short, equal delay times
  • 6pF Typical Low equivalent input capacitance
  • ESD protected

Technical Attributes

Find Similar Parts

Description Value
SOIC
30 ns
Inverting, Non-Inverting, Non-Inv
MSL 3 - 168 hours
4
16
85 °C
-40 °C
45 ns
MOSFET
1.2 A
1.2 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:141  Mult:47  
USD $:
141+
$2.26549
282+
$2.2464
564+
$2.22712
1128+
$2.20766
2256+
$2.18878