PDP SEO Portlet

MIC4469YN

POWER LOGIC CMOS QUAD DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4469YN
Secondary Manufacturer Part#: MIC4469YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4469YN is a 4-output low-side MOSFET Driver with Bipolar/CMOS/DMOS process. It is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Each driver has been equipped with a 2-input logic gate

  • Built using a BCD process
  • Latch proof withstands 500mA inductive kickback
  • 3 Input logic choices
  • ESD protected
  • 6pF Typical Low equivalent input capacitance

Technical Attributes

Find Similar Parts

Description Value
30 ns
Inverting, Non-Inverting, Non-Inv
4
14
85 °C
-40 °C
45 ns
MOSFET
1.2 A
1.2 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:125  Mult:25  
USD $:
125+
$2.38348
250+
$2.3634
500+
$2.34312
1000+
$2.32264
2000+
$2.30278