PDP SEO Portlet

MIC4468ZN

MOSFET and Power Driver 1.2A 4-OUT Low Side Inverting/Non-Inverting 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4468ZN
Secondary Manufacturer Part#: MIC4468ZN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
30 ns
Through Hole
4
14
4
0 to 70 °C
70 °C
0 °C
45 ns
14PDIP
1.2 A
14
MOSFET
Commercial
1.2 A
1.2 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:125  Mult:25  
USD $:
125+
$2.4108
175+
$2.3985
300+
$2.3862
625+
$2.3739
1250+
$2.30278