PDP SEO Portlet

MIC4452ZT

MOSFET Driver, 4.5V-18V supply, 12A output, TO-220-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4452ZT
Secondary Manufacturer Part#: MIC4452ZT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4452ZT is a CMOS non-inverting MOSFET Driver capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4452 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4452 driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design. Modern CMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since this device is fabricated on a self-aligned process, it has very low crossover current, run cool, use little power and are easy to drive.

  • Latch-up proof - Fully-isolated process is inherently immune to any latch-up
  • Low supply current 450µA with logic 1 input
  • Output voltage swing to within 25mV of ground or VS
  • 62000Pf High capacitive load drive
  • 7pF Typical low equivalent input capacitance
  • 1Ω Low output impedance

Technical Attributes

Find Similar Parts

Description Value
25 ns
1
5
70 °C
0 °C
40 ns
MOSFET
12 A
12 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$1.9115
400+
$1.8954
800+
$1.87913
1600+
$1.86271
3200+
$1.84678