PDP SEO Portlet

MIC4452YN

12A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4452YN
Secondary Manufacturer Part#: MIC4452YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4452YN is a 12A-peak low-side MOSFET Driver for use with line drivers and local power on/off switch. The CMOS MOSFET driver is robust, efficient and easy to use. The MIC4451 is a non-inverting driver. This version is capable of 12A (peak) output an

  • BiCMOS/DMOS construction
  • Latch-up proof - Fully-isolated process is inherently immune to any latch-up
  • Input will withstand negative swing of up to 5V
  • Logic high input for any voltage from 2.4V to VS
  • Low supply curre

Technical Attributes

Find Similar Parts

Description Value
25 ns
1
8
85 °C
-40 °C
40 ns
MOSFET
12 A
12 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$1.47493
400+
$1.4625
800+
$1.44995
1600+
$1.43728
3200+
$1.42499