MIC4452YM
MOSFET DRVR 12A Single Lo Side Non-Inv 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4452YM
Secondary Manufacturer Part#: MIC4452YM
- RoHS 10 Compliant
- Tariff Charges
The MIC4452YM is a 12A peak low-side MOSFET Driver with bi-polar/CMOS/DMOS process can drive the largest MOSFETs with an improved safe operating margin. The driver accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor ne
- BiCMOS/DMOS construction
- Latch-up proof - fully isolated process is inherently immune to any latch-up
- Matched rise and fall times 25ns
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 25 ns | ||
| CMOS|TTL | ||
| Gold over Nickel Palladium | ||
| 50 ns | ||
| 40 ns | ||
| 60 ns | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 220 kHz | ||
| 1.5 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 40 ns | ||
| 1.5 Ohm | ||
| 8SOIC | ||
| 8 | ||
| MOSFET | ||
| 5 x 3.99 x 1.63 mm | ||
| 0 | ||
| Industrial | ||
| 12 A | ||
| 12 A | ||
| SOIC | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |