MIC4451ZT
12A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4451ZT
Secondary Manufacturer Part#: MIC4451ZT
- RoHS 10 Compliant
- Tariff Charges
The MIC4451ZT is a CMOS inverting MOSFET Driver capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor net
- Latch-up proof - Fully-isolated process is inherently immune to any latch-up
- Low supply current 450µA with logic 1 input
- Output voltage swing to within 25mV of ground or VS
- 62000Pf High capacitive load drive
- 7pF Typ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Isolated | ||
| TO-220 | ||
| Through Hole | ||
| 15 ns | ||
| Inverting | ||
| 1 | ||
| 5 | ||
| 70 °C | ||
| 0 °C | ||
| 35 ns | ||
| MOSFET | ||
| 12 A | ||
| 12 A | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |