PDP SEO Portlet

MIC4451YM

12A HI-SPEED HI-CURRENT SINGLE MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4451YM
Secondary Manufacturer Part#: MIC4451YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4451YM is a CMOS inverting MOSFET Driver capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor net

  • Latch-up proof - Fully-isolated process is inherently immune to any latch-up
  • Low supply current 450µA with logic 1 input
  • Output voltage swing to within 25mV of ground or VS
  • 62000Pf High capacitive load drive
  • 7pF Typ

Technical Attributes

Find Similar Parts

Description Value
25 ns
MSL 3 - 168 hours
1
8
85 °C
-40 °C
40 ns
MOSFET
12 A
12 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:285  Mult:95  
USD $:
285+
$1.127
570+
$1.12125
1140+
$1.10196
2280+
$1.09233
4560+
$1.08299