PDP SEO Portlet

MIC4451YM-TR

MOSFET DRVR 12A Single Lo Side Inv 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4451YM-TR
Secondary Manufacturer Part#: MIC4451YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC4451 CMOS MOSFET drivers are robust, efficient, and easy to use. The MIC4451 is an inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.

BiCMOS/DMOS construction Latch-up proof: fully-isolated process is inherently immune to any latch-up Input will withstand negative swing of up to 5V Matched rise and fall times: 25ns High peak output current: 12A peak Wide operating range: 4.5V to 18V High capacitive load drive: 62,000Pf Low delay time: 30ns (typ.) Logic high input for any voltage from 2.4V to VS Low supply current 450µA with logic 1 input Low output impedance: 1.0? Output voltage swing to within 25mV of GND or VS Low equivalent input capacitance (typ.): 7pF

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
Surface Mount
MSL 3 - 168 hours
8
1
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5 x 3.99 x 1.63 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.12094
5000+
$1.1115
10000+
$1.10196
20000+
$1.09233
40000+
$1.08299