PDP SEO Portlet

MIC4429YN

6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4429YN
Secondary Manufacturer Part#: MIC4429YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4429YN is a CMOS inverting MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4429 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor netw

  • Latch-up protected - Will withstand 500mA reverse output current
  • Logic input will withstand negative swing up to 5V
  • Output voltage swing to within 25mV of ground or VS
  • 10000pF High capacitive load drive
  • 2.5O Low out

Technical Attributes

Find Similar Parts

Description Value
18 ns
1
8
85 °C
-40 °C
48 ns
MOSFET
6 A
6 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$1.0486
600+
$1.04325
1200+
$1.02076
2400+
$1.01184
4800+
$1.00319