PDP SEO Portlet

MIC4429YM

MOSFET and Power Driver 6A Single Low Side Inverting 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4429YM
Secondary Manufacturer Part#: MIC4429YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4429YM is a CMOS inverting MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4429 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor netw

  • Latch-up protected - Will withstand 500mA reverse output current
  • Logic input will withstand negative swing up to 5V
  • Output voltage swing to within 25mV of ground or VS
  • 10000pF High capacitive load drive
  • 2.5O Low out

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
18 ns
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 70 °C
85 °C
-40 °C
48 ns
8SOIC
6 A
8
MOSFET
Commercial
6 A
6 A
SOIC
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:380  Mult:95  
USD $:
380+
$1.00352
570+
$0.9984
950+
$0.99328
1900+
$0.89686
3800+
$0.88919