PDP SEO Portlet

MIC4429YM-TR

MOSFET and Power Driver 6A 1-OUT Lo Side Inv 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4429YM-TR
Secondary Manufacturer Part#: MIC4429YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
18 ns
TTL
Gold over Nickel Palladium
260 °C
35 ns
18 V
1040 mW
75 ns
35 ns
75 ns
75 ns
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1
1.5 mA
-40 to 85 °C
85 °C
-40 °C
48 ns
2.8 Ohm
8SOIC
6 A
8
MOSFET
4.93 x 3.94 x 1.48 mm
No
Industrial
6 A
6 A
SOIC
18 V
4.5 V
5, 12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.92035
5000+
$0.9126
10000+
$0.90477
20000+
$0.89686
40000+
$0.88919